- RS Stock No.:
- 173-9500
- Mfr. Part No.:
- TS32GSDC220
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9500
- Mfr. Part No.:
- TS32GSDC220
- Brand:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's SuperMLC technology is a cost-effective solution that offers performance close to that of SLC NAND flash. SuperMLC SDXC/SDHC220 UHS-I U1 Cards combine the advantages of high performance and exceptional endurance at an affordable price, making them ideal for demanding industrial applications such as POS terminals as well as portable devices equipped with an SD memory card slot.
Manufactured with SuperMLC Flash
Excellent endurance
Cost-effective solution
Supports S.M.A.R.T. function
Supports Early Move
Built-in ECC (Error Correction Code) and Wear Leveling
Excellent endurance
Cost-effective solution
Supports S.M.A.R.T. function
Supports Early Move
Built-in ECC (Error Correction Code) and Wear Leveling
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Industrial | Yes |
Nand Type | SLC |
Model | SDXC/SDHC220 UHS-I U1 |
Temperature Range | -25 → +85°C |