Microchip PICTail Plus' and Featured Device'MRF89XAM8A' and Frequency '868 MHz' Development Kit AC164138-1
- RS Stock No.:
- 765-2709
- Mfr. Part No.:
- AC164138-1
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 765-2709
- Mfr. Part No.:
- AC164138-1
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PICtail™ Plus MRF89XAM8A 868MHz Daughter Board
The MRF89XAM8A PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the 868MHz radio transceiver module which conforms to the European ETSI standard.
The daughter board can be plugged into multiple Microchip Technology demonstration and development boards. For example, the daughter board is appropriate for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit or 32-bit microcontroller development using the Explorer 16 Development Board (DM240001).
The daughter board can be plugged into multiple Microchip Technology demonstration and development boards. For example, the daughter board is appropriate for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit or 32-bit microcontroller development using the Explorer 16 Development Board (DM240001).
863-870MHz operation
Modulation: FSK and OOK
Data rate (to conform to ETSI standards): FSK: 40kbps, OOK: 16kbps
Reception sensitivity: FSK: -107dBm (typ) at 25kbps, OOK: -113dBm (typ) at 2kbps
+10dBm typical output power with 21dB Tx power control range
Packet handling features with data whitening and automatic CRC generation
Incoming sync word (pattern) recognition
Built-in bit synchronizer for incoming data and clock synchronization and recovery
64byte transmit/receive FIFO with preload in stand-by mode
Supports Manchester encoding/decoding techniques
Operating voltage: +2.1 to +3.6V (+3.3V typ)
Temperature range: -40 to +85 °C Industrial
Modulation: FSK and OOK
Data rate (to conform to ETSI standards): FSK: 40kbps, OOK: 16kbps
Reception sensitivity: FSK: -107dBm (typ) at 25kbps, OOK: -113dBm (typ) at 2kbps
+10dBm typical output power with 21dB Tx power control range
Packet handling features with data whitening and automatic CRC generation
Incoming sync word (pattern) recognition
Built-in bit synchronizer for incoming data and clock synchronization and recovery
64byte transmit/receive FIFO with preload in stand-by mode
Supports Manchester encoding/decoding techniques
Operating voltage: +2.1 to +3.6V (+3.3V typ)
Temperature range: -40 to +85 °C Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Technology | PICtail |
Kit Classification | Development Kit |
Kit Name | PICTail Plus' and Featured Device'MRF89XAM8A' and Frequency '868 MHz' |