Industrial Shields OpenMote B ARM Cortex-M3 ISM Development Kit for IoT Application 2.4GHz IS.OMB-001
- RS Stock No.:
- 236-4988
- Mfr. Part No.:
- IS.OMB-001
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4988
- Mfr. Part No.:
- IS.OMB-001
- Brand:
- Industrial Shields
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields OpenMote B is an Ultra Low-power board to develop IoT applications in the industrial space. It is the reference for the IETF 6TiSCG Working Group and is supported by the most relevant Open Source 6TiSCG implementation including the Contiki NG and OpenWSN projects.
Less than 50 μA consumption
Specifications
Attribute | Value |
---|---|
RF Technology | ISM |
Classification | Development Board |
Technology | PCB Assembly |
Kit Classification | Development Kit |
For Use With | IoT Application |
Featured Device | ARM Cortex-M3 |
Kit Name | OpenMote B |
Frequency | 2.4GHz |