- RS Stock No.:
- 880-6809
- Brand:
- RS PRO
80 In AU stock for next working day delivery
230 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $15.45
You pay
$1.313
(exc. GST)
$1.444
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.313 | $13.13 |
*price indicative |
- RS Stock No.:
- 880-6809
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bases for Commoning Blocks
Bases for fixing commining blocks to DIN rail.
Material: polypropylene, natural colour
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Standards
EN 50022 (DIN 46277/3) and EN 50035 (DIN 46277/1)
Approvals
UL 94 - V2; IEC 695-2-1 to 850°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Colour | Clear |