- RS Stock No.:
- 188-9619
- Mfr. Part No.:
- 3-108-435
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 188-9619
- Mfr. Part No.:
- 3-108-435
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
Specifications
Attribute | Value |
---|---|
Inductance | 3 mH |
Series | DKIH-4 |
Test Frequency | 5.18 MHz |
DC Resistance | 2.6mΩ |
Maximum Current | 16 A |
Dimensions | 58 (Dia.) x 31mm |
Operating Temperature Range | -40°C → +100°C |
Mounting Type | Flange Mount |
Voltage Rating | 760V |
Termination Style | Through Hole |
Maximum Operating Temperature | +100°C |
Height | 31mm |
Minimum Operating Temperature | -40°C |
Depth | 58mm |