- RS Stock No.:
- 144-5679
- Mfr. Part No.:
- ETQP8M1R5JFA
- Brand:
- Panasonic
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$2.014
(exc. GST)
$2.215
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $2.014 | $503.50 |
500 - 750 | $1.965 | $491.25 |
1000 + | $1.934 | $483.50 |
*price indicative |
- RS Stock No.:
- 144-5679
- Mfr. Part No.:
- ETQP8M1R5JFA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Length | 12.6mm |
Depth | 8.05mm |
Automotive Standard | AEC-Q200 |
Height | 13.2mm |
Dimensions | 12.6 x 8.05 x 13.2mm |
Series | PCC-M1280MF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 1.5 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core , 1.5 μH
- Panasonic, PCC-M1280MF Wire-wound SMD Inductor 3.3 μH
- Panasonic, PCC-M1280MF Wire-wound SMD Inductor 1 μH
- Panasonic, PCC-M1280MF Wire-wound SMD Inductor 4.7 μH