- RS Stock No.:
- 106-7731
- Mfr. Part No.:
- ETQP4M100YFN
- Brand:
- Panasonic
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $1.009 | $1,009.00 |
2000 - 3000 | $0.984 | $984.00 |
4000 + | $0.968 | $968.00 |
*price indicative |
- RS Stock No.:
- 106-7731
- Mfr. Part No.:
- ETQP4M100YFN
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP4M Series Wire Wound Chokes
Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 8.3A |
Package/Case | 0645 |
Length | 6.5mm |
Depth | 6mm |
Height | 4.5mm |
Dimensions | 6.5 x 6 x 4.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 59.6mΩ |
Series | ETQP4M |
Core Material | Metal |
Maximum Self Resonant Frequency | 100kHz |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |
Related links
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- TDK 7032 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10...
- TDK 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10...
- Wurth 5820 Unshielded Wire-wound SMD Inductor with a Ferrite Core,...
- EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a...
- Panasonic 0840 Wire-wound SMD Inductor with a Metal Composite...
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a...
- Bourns 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 10...