- RS Stock No.:
- 201-8352
- Mfr. Part No.:
- TCS34003FNM
- Brand:
- ams OSRAM
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$3.502
(exc. GST)
$3.852
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $3.502 | $1,751.00 |
1000 - 1500 | $3.397 | $1,698.50 |
2000 + | $3.295 | $1,647.50 |
*price indicative |
- RS Stock No.:
- 201-8352
- Mfr. Part No.:
- TCS34003FNM
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The ams AG 6 pin of colour and IR light sensor which provide improve accuracy of lux and colour temperature measurement. It is typically used for adjust the backlight intensity and correct the display colour gamut and it can be also used for light source type detection. It gives equal response to 360 degree incident light.
RGBC and ALS support
Circular segmented RGBC photodiode
Very high sensitivity
Circular segmented RGBC photodiode
Very high sensitivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 850 nm |
Mounting Type | Surface Mount |
Package Type | FN |
Pin Count | 6 |
Interface | I2C |
Related links
- TCS34727FN ams OSRAM Colour Light 615 nm I2C 6-Pin FN
- AS7263-BLGT ams OSRAM Colour Light 870 nm I2C 20-Pin LGA
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS72651-BLGT ams OSRAM Colour Light 860 nm I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN