- RS Stock No.:
- 201-8348
- Mfr. Part No.:
- AS72653-BLGT
- Brand:
- ams OSRAM
On back order for despatch 02/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$8.662
(exc. GST)
$9.528
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $8.662 | $17,324.00 |
10000 + | $8.376 | $16,752.00 |
*price indicative |
- RS Stock No.:
- 201-8348
- Mfr. Part No.:
- AS72653-BLGT
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin colour and light sensor has smart 18 channel which provide spectral identification in a range from visible to NIR. It spectral response is defined in a range from 410nm to 940nm with FWHM of 20nm. The device has two integrated LED driver with programmable current and can be timed for electronic shutter applications.
UART or I²C slave digital Interface
16-bit ADC with digital access
Programmable LED drivers
16-bit ADC with digital access
Programmable LED drivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 535 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |
Related links
- TCS34727FN ams OSRAM Colour Light 615 nm I2C 6-Pin FN
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS72651-BLGT ams OSRAM Colour Light 860 nm I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34003FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN