- RS Stock No.:
- 201-8343
- Mfr. Part No.:
- AS7264N-BLGT
- Brand:
- ams OSRAM
On back order for despatch 25/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.12
(exc. GST)
$17.73
(inc. GST)
Units | Per unit |
1 - 49 | $16.12 |
50 - 99 | $15.64 |
100 - 249 | $15.18 |
250 - 999 | $14.73 |
1000 + | $14.29 |
- RS Stock No.:
- 201-8343
- Mfr. Part No.:
- AS7264N-BLGT
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ams AG 20 pin colour and light sensor provides XYZ chromatic colour and 440/490nm blue sensor with electronic shutter. In this XYZ channel data conforming to human eye response to colour information. It has high accuracy ambient light measurement and has high stability over lifetime with minimal drift over temperature filter.
UART or I²C slave digital Interface
16-bit ADC with digital access
2.7V to 3.6V with I²C interface
16-bit ADC with digital access
2.7V to 3.6V with I²C interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 490 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |
Related links
- TCS34727FN ams OSRAM Colour Light 615 nm I2C 6-Pin FN
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS72651-BLGT ams OSRAM Colour Light 860 nm I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34003FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN