- RS Stock No.:
- 201-8338
- Mfr. Part No.:
- AS7262-BLGT
- Brand:
- ams OSRAM
- RS Stock No.:
- 201-8338
- Mfr. Part No.:
- AS7262-BLGT
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin colour and light sensor is a cost-effective multi-spectral sensor-on-chip solution designed to address spectral ID application. It is highly integrated device deliver 6-channel multi-spectral sensing in the visible wavelength from approximately 430nm to 670nm with full-width half-max of 40nm.
UART or I²C slave digital Interface
Visible filter set realized by silicon interference filter
16-bit ADC with digital access
Visible filter set realized by silicon interference filter
16-bit ADC with digital access
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 670 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |
Related links
- TCS34003FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7263-BLGT ams OSRAM Colour Light 870 nm I2C 20-Pin LGA
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN
- TCS34727FN ams OSRAM Colour Light 615 nm I2C 6-Pin FN