- RS Stock No.:
- 200-9484
- Mfr. Part No.:
- AS73211-AQFM
- Brand:
- ams OSRAM
On back order for despatch 02/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$24.20
(exc. GST)
$26.62
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $24.20 | $12,100.00 |
1000 - 1500 | $23.716 | $11,858.00 |
2000 + | $23.232 | $11,616.00 |
*price indicative |
- RS Stock No.:
- 200-9484
- Mfr. Part No.:
- AS73211-AQFM
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The AS73211 is a low power, low noise integrated color sensor. Three channels convert light signals via photodiodes to a digital result and realize a continuous or triggered measurement. In front of the three photodiodes there are optical filter mounted for X-, Y- and Z-signals respectively. The irradiance responsivity can be set in a range of 12 steps by a factor of two for each step. The conversion time is internally controlled over a wide range of 15 steps by a factor of two for each step. With the input pin (SYN) the conversion time can be externally controlled to adapt the measurement to the given environment and time base.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- AS7263-BLGT ams OSRAM Colour Light 870 nm I2C 20-Pin LGA
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS72652-BLGT ams OSRAM Colour Light 940 nm I2C 20-Pin LGA
- Omron Cable for Use with FQ2-CLR Colour Sensor
- AS72651-BLGT ams OSRAM Colour Light 860 nm I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- AS7331-AQFM ams OSRAM I2C 16-Pin OLGA16