- RS Stock No.:
- 170-0910
- Mfr. Part No.:
- TCS37725FN
- Brand:
- ams
Discontinued product
- RS Stock No.:
- 170-0910
- Mfr. Part No.:
- TCS37725FN
- Brand:
- ams
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital Colour Sensor
Sensors and Converters, Austriamicrosystems
Specifications
Attribute | Value |
---|---|
Sensor Type | Light to Serial |
Peak Wavelength | 615 nm |
Array Size | 1 x 4, 3 x 4 |
Mounting Type | Surface Mount |
Package Type | FN |
Pin Count | 6 |
Dimensions | 2 x 2.4 x 0.65mm |
Height | 0.65mm |
Interface | I2C |
Length | 2mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Technology | Digital |
Width | 2.4mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -30 °C |