TCS3200D ams, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC

  • RS Stock No. 170-0784
  • Mfr. Part No. TCS3200D
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Colour Sensor

A light-to-frequency converter is connected to an 8 x 8 array of photodiodes. Sixteen photodiodes have blue filters, 16,photodiodes have green filters, 16 photodiodes have red filters, and 16 photodiodes are clear with no filters. The colour group used for conversion is pin-selectable.

Communicates directly with a microcontroller
Pin-selectable colour
Pin-selectable output scaling
Power down
Stable temperature coefficient of 200 ppm/°C

Sensors and Converters, Texas Advanced Optoelectronics

Specifications
Attribute Value
Sensor Type Colour Light to Frequency
Peak Wavelength 470 nm, 524 nm, 640 nm
Array Size 8 x 8
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.75mm
Height 1.75mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Technology Digital
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
On back order for despatch 04/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 4.36
(exc. GST)
$ 4.80
(inc. GST)
units
Per unit
Per Reel*
1000 +
$4.36
$4,360.00
*price indicative
Related Products
The TCS3472 device is a Colour Light-to-Digital Converter ...
Description:
The TCS3472 device is a Colour Light-to-Digital Converter with Infrared (IR) Filter The integrated circuit provides digital values of Red, Green, Blue (RGB), and clear light sensing. An IR blocking filter minimises the IR light spectral component which allows colour ...
The Ambient Light Sensor, VEML6030 characteristic is high ...
Description:
The Ambient Light Sensor, VEML6030 characteristic is high accuracy The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter. I²C serial communication interface.
VEML6040 color sensor senses red, green, blue, and ...
Description:
VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process With the color sensor applied, the brightness, and color temperature of backlight can be ...
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...