Colour Light to Digital Converter DFN6

  • RS Stock No. 170-0761
  • Mfr. Part No. TCS34725FN
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TCS34725 Colour Sensor with IR Filter, ams AG

The TCS3472 device is a Colour Light-to-Digital Converter with Infrared (IR) Filter. The integrated circuit provides digital values of Red, Green, Blue (RGB), and clear light sensing. An IR blocking filter minimises the IR light spectral component which allows colour measurements to be made accurately.

Programmable Analogue Gain and Integration Time
3800000:1 Dynamic Range
Very High Sensitivity
Programmable Upper and Lower Thresholds with Persistence Filter
Low Power with 2.5 μA Sleep State

Light Sensors, ams AG

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DFN
Dimensions 2 x 2.4 x 0.65mm
Height 0.65mm
Length 2mm
Width 2.4mm
On back order for despatch 20/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3500)
$ 3.19
(exc. GST)
$ 3.51
(inc. GST)
units
Per unit
Per Reel*
3500 +
$3.19
$11,165.00
*price indicative
Related Products
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...
The ambient light sensor, VEML7700 has high accuracy ...
Description:
The ambient light sensor, VEML7700 has high accuracy based on the sensitive photodiode and 16-bit resolution analogue to digital converter The surface mount package has a side view form. I²C serial communication interface Operation voltage from 2.5 V to 3.6 ...
Miniature package size: L200 x W2.00 x H0.65 ...
Description:
Miniature package size: L200 x W2.00 x H0.65 mm Up to 20-bit resolutionI2C compatible interface with dedicated interrupt pin Individual channels for red (R), green (G), blue (B) and infrared (IR)Approximate human eye response with green channel Precise light intensity ...
Proportional current-to-pressure converter using advanced electronic control to ...
Description:
Proportional current-to-pressure converter using advanced electronic control to achieve outstanding pressure control via a 4-20mA input signal Fail-freeze operation ensures that the output pressure is retained on power failure or loss of input signal. Fail-freeze operation High immunity to vibration ...