- RS Stock No.:
- 169-5795
- Mfr. Part No.:
- VEML6075
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 169-5795
- Mfr. Part No.:
- VEML6075
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The VEML6075 from Vishay Semiconductors is an ultraviolet (UV) light sensor that Integrates into a single chip a photodiode, amplifiers, 16-bit analogue to digital circuits and I²C interface. The sensor is able to detect UV-A (315 to 400 nm) and UV-B (280 to 315 nm) wavelength of light and provide a digital measure of UV intensity.
UV-A and UV-B Light Sensor, as well as UV Index measurement
I²C (SMBus compatible) interface protocol simple command format
Individual UV-A and UV-B measurement channels
Temperature compensation capability
Dimensions: 2.0 x 1.25 x 1.0 mm
I²C (SMBus compatible) interface protocol simple command format
Individual UV-A and UV-B measurement channels
Temperature compensation capability
Dimensions: 2.0 x 1.25 x 1.0 mm
Light Sensors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 330 nm, 365 nm |
Mounting Type | Surface Mount |
Package Type | OPLGA |
Pin Count | 4 |
Dimensions | 2 x 1.25 x 1mm |
Height | 1mm |
Interface | I2C |
Length | 2mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Technology | Analogue, Digital |
Width | 1.25mm |