BH1600FVC-TR ROHM, Ambient Light Sensor, 6-Pin WSOF

  • RS Stock No. 169-0527
  • Mfr. Part No. BH1600FVC-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Ambient Light Sensors, ROHM Semiconductor

Light Sensors, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type WSOF
Pin Count 6
Dimensions 1.8 x 2.6 x 0.75mm
Height 0.75mm
Length 1.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Width 2.6mm
On back order for despatch 13/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.00
(exc. GST)
$ 1.10
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.00
$3,000.00
*price indicative