- RS Stock No.:
- 168-2933
- Mfr. Part No.:
- MAX30105EFD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2933
- Mfr. Part No.:
- MAX30105EFD+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Maxima Optical Mouse Sensor
The Maxim optical sensor is an integrated particle sensing module. It includes internal LEDs, photodetectors, optical elements and low noise electronics with ambient light rejection. The MAX30105 provides a complete system solution to ease the design-in process of smoke detection applications including fire alarms. Due to its extremely small size, the MAX30105 can also be used as a smoke detection sensor for mobile and wearable devices. The sensor operates on a single 1.8V power supply and has separate 5V power supply for the internal LEDs. This module communicates through a standard I2C-compatible interface.
Features and Benefits
Capable of operating at high ambient levels
Excellent ambient rejection capability
High sensitivity optical reflective solution for detection of wide variety of particle sizes
High SNR
Integrated cover glass for optimal, robust performance
Operating temperature range between -40°C and 85°C
Programmable sample rate and led current for power savings
Robust motion artifact resilience
Tiny 5.6mm x3.3mm x1.55mm, 14 pin optical module
Ultra-Low power operation
Ultra-Low shutdown current (0.7μa, typ)
Excellent ambient rejection capability
High sensitivity optical reflective solution for detection of wide variety of particle sizes
High SNR
Integrated cover glass for optimal, robust performance
Operating temperature range between -40°C and 85°C
Programmable sample rate and led current for power savings
Robust motion artifact resilience
Tiny 5.6mm x3.3mm x1.55mm, 14 pin optical module
Ultra-Low power operation
Ultra-Low shutdown current (0.7μa, typ)
Applications
Fire alarms
Smoke detectors
Smoke detectors
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Sensor Type | Optical Mouse Sensor |
Peak Wavelength | 900 nm |
Mounting Type | Surface Mount |
Package Type | 14 OESIP |
Pin Count | 14 |
Power Dissipation | 440mW |
Dimensions | 5.7 x 3.4 x 1.65mm |
Height | 1.65mm |
Interface | I2C |
Length | 5.7mm |
Maximum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Technology | Digital |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.7 V |
Width | 3.4mm |