- RS Stock No.:
- 165-2419
- Mfr. Part No.:
- VEML6070
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2419
- Mfr. Part No.:
- VEML6070
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay Semiconductor VEML6070 Ultraviolet-A Light Sensor
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process. It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV sensor to send out a UVI alert message. Under a strong solar UVI condition, the smart ACK signal can be easily implemented by the software programming. VEML6070 incorporates a photodiode, amplifiers, and analog / digital circuits into a single chip. VEML6070s adoption of FiltronTM UV technology provides the best spectral sensitivity to cover UV spectrum sensing. It has an excellent temperature compensation and a robust refresh rate setting that does not use an external RC low pass filter. VEML6070 has linear sensitivity to solar UV light and is easily adjusted by an external resistor. Software shutdown mode is provided, which reduces power consumption to be less than 1 μA. VEML6070s operating voltage ranges from 2.7 V to 5.5 V.
Package type: surface mount
Dimensions (L x W x H in mm): 2.35 x 1.8 x 1.0
Integrated modules: ultraviolet sensor (UV), and signal conditioning IC
Converts solar UV light intensity to digital data
Excellent UV sensitivity and linearity via FiltronTM technology
Excellent performance of UV radiation measurement under long time solar UV exposure
Excellent temperature compensation
High dynamic detection resolution
Standard I2C protocol interface
Support acknowledge feature (ACK)
Immunity on fluorescent light flicker software shutdown mode control
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Floor life: 168 h, MSL 3, according to J-STD-020
Output type: I2C bus
Operation voltage: 2.7 V to 5.5 V
Dimensions (L x W x H in mm): 2.35 x 1.8 x 1.0
Integrated modules: ultraviolet sensor (UV), and signal conditioning IC
Converts solar UV light intensity to digital data
Excellent UV sensitivity and linearity via FiltronTM technology
Excellent performance of UV radiation measurement under long time solar UV exposure
Excellent temperature compensation
High dynamic detection resolution
Standard I2C protocol interface
Support acknowledge feature (ACK)
Immunity on fluorescent light flicker software shutdown mode control
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Floor life: 168 h, MSL 3, according to J-STD-020
Output type: I2C bus
Operation voltage: 2.7 V to 5.5 V
Applications
Solar UV indicator
Cosmetic / outdoor sport handheld product
Consumer products
Cosmetic / outdoor sport handheld product
Consumer products
Light Sensors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Solar UV Light Intensity to Digital Data |
Peak Wavelength | 355 nm |
Mounting Type | Surface Mount |
Package Type | OPLGA |
Pin Count | 6 |
Dimensions | 2.35 x 1.8 x 1mm |
Height | 1mm |
Interface | I2C |
Length | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 1.8mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Technology | Analogue, Digital |