- RS Stock No.:
- 912-5149
- Mfr. Part No.:
- PXP4089/RD
- Brand:
- Bulgin
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$9.38
(exc. GST)
$10.32
(inc. GST)
Set(s) | Per Set |
1 + | $9.38 |
- RS Stock No.:
- 912-5149
- Mfr. Part No.:
- PXP4089/RD
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 4000 Series, Colour Coding Accessory Pack
From Bulgin, these colour-coding accessories are for use with 4000 series of circular connectors, and are ideal for the organization and sorting of connector configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Specifications
Attribute | Value |
---|---|
For Use With | Series 4000 Buccaneer Connectors |
Colour | Red |
Related links
- Bulgin Circular Connector Rear Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Panel Mount Female Standard Buccaneer Series
- Bulgin Circular Connector Rear Mount Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Bulgin Circular Connector Flange Mount Female Standard Buccaneer Series
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Red Anodised
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer