Bulgin Black Colour Coding Ring for use with Series 4000 Buccaneer Connectors

  • RS Stock No. 912-5142
  • Mfr. Part No. PXP4089/BL
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Bulgin Buccaneer, 4000 Series, Colour Coding Accessory Pack

From Bulgin, these colour-coding accessories are for use with 4000 series of circular connectors, and are ideal for the organization and sorting of connector configurations.

Bulgin Buccanner 4000 Series Harsh Environment Connectors

Specifications
Attribute Value
Colour Black
For Use With Series 4000 Buccaneer Connectors
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Set
$ 5.94
(exc. GST)
$ 6.53
(inc. GST)
Set(s)
1 - 4
$5.94
5 - 9
$5.84
10 - 24
$5.73
25 - 49
$5.62
50 +
$5.52
Related Products
Backshells and Mounting Ring Backshells available in straight ...
Description:
Backshells and Mounting Ring Backshells available in straight and 90° versions Options for wire exit and 85mm or 10mm convoluted tubing. Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance. ...
Skintop O Rings The SKINDICHT® O Ring is ...
Description:
Skintop O Rings The SKINDICHT® O Ring is for safe sealing of housing against oil, dust and water on the connection thread of a gland or similar parts The SKINDICHT® O Ring is for safe sealing of housing against oil, ...
UTS Coding Rings Colour coding rings for easy ...
Description:
UTS Coding Rings Colour coding rings for easy visual identification Approvals IP68 Colour coding rings for easy visual identification.
The Phoenix Contact 1014455 is a coding element ...
Description:
The Phoenix Contact 1014455 is a coding element for PRC circular connectors Weight 3.6g Blue colour.