- RS Stock No.:
- 848-8225
- Mfr. Part No.:
- UTP20DCG
- Brand:
- Souriau
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.18
(exc. GST)
$23.30
(inc. GST)
Units | Per unit |
1 - 24 | $21.18 |
25 - 49 | $20.78 |
50 - 99 | $20.06 |
100 + | $19.64 |
- RS Stock No.:
- 848-8225
- Mfr. Part No.:
- UTP20DCG
- Brand:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 20 |
Series | UTP |
Material | Polyamide |
Cord Included | Yes |
Colour | Black |
Related links
- RS PRO Circular Connector Dust Cap IP68 Rated
- RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
- Amphenol Circular Connector Dust Cap IP67 Rated
- CAMDENBOSS Male Circular Connector Dust Cap
- Phoenix Contact 1175957 Male Circular Connector Dust Cap
- Amphenol Circular Connector Dust Caps
- Amphenol Industrial Circular Connector Dust Cap
- Hirschmann Circular Connector Dust Caps