- RS Stock No.:
- 200-7265
- Mfr. Part No.:
- 1014455
- Brand:
- Phoenix Contact
- RS Stock No.:
- 200-7265
- Mfr. Part No.:
- 1014455
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 1014455 is a coding element for PRC circular connectors.
Weight 3.6g
Blue colour
Blue colour
Specifications
Attribute | Value |
---|---|
For Use With | PRC |
Colour | Blue |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Schneider Electric Plain Blue for Use with Push button switches...