- RS Stock No.:
- 823-6985
- Brand:
- RS PRO
14 In AU stock for next working day delivery
3 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
1 - 24 | $9.24 |
25 - 124 | $9.18 |
125 + | $7.55 |
- RS Stock No.:
- 823-6985
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 45mm |
Fastening | Set Screw |
Threaded Bore Size | M8 |
Width | 16mm |
Finish | Zinc Plated |
Related links
- RS PRO Shaft Collar One Piece Set Screw OD 50mm Steel
- Testo T Immersion 50 (Shaft Tip) mm 4 (Shaft Tip) mm, 5 (Shaft)
- RS PRO Shaft Collar One Piece Set Screw OD 56mm Steel
- RS PRO Shaft Collar One Piece Set Screw OD 40mm Steel
- Testo NTC Air Temperature Probe 115 (shaft) mm Length 5 (Shaft) mm...
- Baumer Shaft Coupling for Use with Shaft Encoder BAV Shaft Encoder BDT
- Testo T Surface Temperature Probe 115 (shaft) mm Length 6 (Shaft...
- RS PRO Shaft Collar One Piece Set Screw OD 45mm Stainless Steel