- RS Stock No.:
- 823-6963
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$5.33
(exc. GST)
$5.86
(inc. GST)
Units | Per unit |
1 - 24 | $5.33 |
25 - 124 | $5.30 |
125 + | $4.37 |
- RS Stock No.:
- 823-6963
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Collar One Piece Screw, Bore 16 mm, OD 28 mm, W 12 mm, Steel
If you need an easy and reliable way to secure components in power transmissions, use this one-piece shaft collar from the RS PRO range. It's designed to position sprockets, bearings and pulleys on shafts. The component is crafted from a robust steel material that's resistant to impact. The zinc-plated finish provides additional resistance to corrosion, meaning this product offers long-lasting performance in harsh industrial environments.
Thanks to its one-piece design, this handy component is quick and simple to install. All you need to do is place the collar on the shaft and use the included setscrew to securely attach it.
This component has been tested by engineers to ensure its safety and quality. It's most commonly used in the agricultural, packaging and manufacturing industries for securing components onto shafts.
Thanks to its one-piece design, this handy component is quick and simple to install. All you need to do is place the collar on the shaft and use the included setscrew to securely attach it.
This component has been tested by engineers to ensure its safety and quality. It's most commonly used in the agricultural, packaging and manufacturing industries for securing components onto shafts.
Features and Benefits
- Screw fastening
- Zinc-plated finish
- Steel material
- One piece
- Outside diameter of 28 mm
- Shaft diameter of 16 mm
- Single wide
- Threaded bore size of M6 x 16
- Width of 12 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 28mm |
Fastening | Set Screw |
Threaded Bore Size | M6 |
Width | 12mm |
Finish | Zinc Plated |