- RS Stock No.:
- 823-6957
- Brand:
- RS PRO
50 In AU stock for next working day delivery
659 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.12
(exc. GST)
$4.53
(inc. GST)
Units | Per unit |
1 - 24 | $4.12 |
25 - 124 | $4.10 |
125 + | $3.36 |
- RS Stock No.:
- 823-6957
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Collar One Piece Screw, Bore 12 mm, OD 22 mm, W 12 mm, Steel
Keep your power transmission components held in place using this one-piece shaft collar from RS PRO. This handy product lets you position sprockets, bearings and pulleys on shafts with ease. It's crafted from an impact-resistant and robust steel material, while its zinc-plated finish makes it resistant to corrosion. This means it will last a long time and is suitable for use in even the most demanding environments.
This component has been designed for fast and easy installation thanks to its one-piece construction. All you need to do is position the collar on the shaft and use the included setscrew to hold it in place.As this unit is part of the RS PRO range, it has been tested by engineers for quality and safety. You'll commonly find it used to keep components on shafts in a range of industries, including manufacturing, agriculture and packaging.
This component has been designed for fast and easy installation thanks to its one-piece construction. All you need to do is position the collar on the shaft and use the included setscrew to hold it in place.As this unit is part of the RS PRO range, it has been tested by engineers for quality and safety. You'll commonly find it used to keep components on shafts in a range of industries, including manufacturing, agriculture and packaging.
Features and Benefits
- Screw fastening
- Zinc-plated finish
- Steel material
- One piece
- Outside diameter of 22 mm
- Shaft diameter of 12 mm
- Single wide
- Threaded bore size of M6 x 12
- Width of 12 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 22mm |
Fastening | Set Screw |
Threaded Bore Size | M6 |
Width | 12mm |
Finish | Zinc Plated |