- RS Stock No.:
- 823-6948
- Brand:
- RS PRO
30 In Global stock for delivery within 5 working day(s)
384 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 3
$9.84
(exc. GST)
$10.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 24 | $9.84 | $3.28 |
25 - 124 | $9.80 | $3.267 |
125 + | $8.05 | $2.683 |
*price indicative |
- RS Stock No.:
- 823-6948
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 7mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 12mm |
Fastening | Set Screw |
Threaded Bore Size | M4 |
Width | 8mm |
Finish | Zinc Plated |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Shaft Collar One Piece Set Screw OD 16mm Steel