- RS Stock No.:
- 823-6935
- Brand:
- RS PRO
2 In AU stock for next working day delivery
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$15.09
(exc. GST)
$16.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 24 | $15.09 | $3.018 |
25 - 124 | $14.99 | $2.998 |
125 + | $12.34 | $2.468 |
*price indicative |
- RS Stock No.:
- 823-6935
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 5mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 10mm |
Fastening | Set Screw |
Threaded Bore Size | M3 |
Width | 6mm |
Finish | Zinc Plated |