- RS Stock No.:
- 700-6926
- Mfr. Part No.:
- MWCL-20-F
- Brand:
- Ruland
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$81.61
(exc. GST)
$89.77
(inc. GST)
Units | Per unit |
1 - 5 | $81.61 |
6 - 11 | $80.19 |
12 + | $78.38 |
- RS Stock No.:
- 700-6926
- Mfr. Part No.:
- MWCL-20-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Double Wide One-Piece Clamp Style Collars
Does not mark shaft
Single point faced
Excellent for high axial loads
Supplied with clamping screw
Single point faced
Excellent for high axial loads
Supplied with clamping screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Double |
Outside Diameter | 49mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 33mm |
Finish | Black Oxide |