- RS Stock No.:
- 700-6695
- Mfr. Part No.:
- MQCL-8-A
- Brand:
- Ruland
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.56
(exc. GST)
$44.62
(inc. GST)
Units | Per unit |
1 - 5 | $40.56 |
6 - 24 | $39.55 |
25 + | $38.33 |
- RS Stock No.:
- 700-6695
- Mfr. Part No.:
- MQCL-8-A
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Quick Clamping Shaft Collar
Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Aluminium |
Outside Diameter | 38mm |
Fastening | Quick Clamp |
Width | 10mm |
Finish | Anodised |