- RS Stock No.:
- 700-5557
- Mfr. Part No.:
- MTCL-16-2-F
- Brand:
- Ruland
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$23.54
(exc. GST)
$25.89
(inc. GST)
Units | Per unit |
1 - 5 | $23.54 |
6 - 24 | $23.13 |
25 + | $22.62 |
- RS Stock No.:
- 700-5557
- Mfr. Part No.:
- MTCL-16-2-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
One-Piece Clamp Style Threaded Collar
Does not mark shaft
Single point faced
Supplied with clamping screw
Single point faced
Supplied with clamping screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 34mm |
Fastening | Clamp Screw |
Threaded Bore Size | M16 x 2 |
Width | 13mm |
Finish | Black Oxide |
Related links
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Unistrut Steel Pipe Clamp 32mm x 96mm, 14mm
- Huco Shaft Collar Two Piece Clamp Screw OD 34mm Steel
- Amphenol Audio Cable Mount Loudspeaker Connector Socket 20A, Screw...
- Toshiba TLP222G Series Solid State Relay, PCB Mount
- Huco Shaft Collar One Piece Clamp Screw OD 34mm Steel