- RS Stock No.:
- 693-2041
- Mfr. Part No.:
- 046202028
- Brand:
- Huco
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$92.91
(exc. GST)
$102.20
(inc. GST)
Units | Per unit |
1 - 5 | $92.91 |
6 - 24 | $91.24 |
25 + | $89.18 |
- RS Stock No.:
- 693-2041
- Mfr. Part No.:
- 046202028
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Outside Diameter | 48mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 16 |
Width | 15mm |
Related links
- Huco Shaft Collar One Piece Clamp Screw OD 48mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 48mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 48mm Stainless Steel
- Huco Shaft Collar One Piece Clamp Screw OD 48mm Steel
- Baumer Shaft Coupling for Use with Shaft Encoder BAV Shaft Encoder BDT
- Ruland Shaft Collar Two Piece Clamp Screw OD 48mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 48mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 48mm Carbon Steel