- RS Stock No.:
- 693-1957
- Mfr. Part No.:
- 046102003
- Brand:
- Huco
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.90
(exc. GST)
$17.49
(inc. GST)
Units | Per unit |
1 - 5 | $15.90 |
6 - 24 | $15.74 |
25 + | $15.42 |
- RS Stock No.:
- 693-1957
- Mfr. Part No.:
- 046102003
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 3mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Outside Diameter | 16mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 x 8 |
Width | 9mm |
Related links
- Connector Tool Kits
- Hand Saws
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Aluminium
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Stainless Steel