- RS Stock No.:
- 691-8036
- Mfr. Part No.:
- 046101005
- Brand:
- Huco
- RS Stock No.:
- 691-8036
- Mfr. Part No.:
- 046101005
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 5mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 16mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 x 8 |
Width | 9mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Carbon Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 16mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Carbon Steel
- Huco Shaft Collar One Piece Clamp Screw OD 16mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Aluminium