- RS Stock No.:
- 691-8027
- Mfr. Part No.:
- 046101004
- Brand:
- Huco
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.15
(exc. GST)
$8.97
(inc. GST)
Units | Per unit |
1 - 5 | $8.15 |
6 - 24 | $8.07 |
25 + | $7.97 |
- RS Stock No.:
- 691-8027
- Mfr. Part No.:
- 046101004
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 4mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 16mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 x 8 |
Width | 9mm |
Finish | Black Oxide |
Related links
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Aluminium
- Huco Shaft Collar Two Piece Clamp Screw OD 16mm Steel