- RS Stock No.:
- 449-0700
- Mfr. Part No.:
- MSP-16-P
- Brand:
- Ruland
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.62
(exc. GST)
$32.58
(inc. GST)
Units | Per unit |
1 - 24 | $29.62 |
25 - 49 | $29.08 |
50 + | $28.46 |
- RS Stock No.:
- 449-0700
- Mfr. Part No.:
- MSP-16-P
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
Collars do not score the shaft
Easily installed and adjusted
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
One/Two Piece | Two Piece |
Material | Plastic |
Outside Diameter | 34mm |
Fastening | Clamp Screw |
Threaded Bore Size | M5 |
Width | 13mm |
Finish | Plain |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Knipex 6-Piece Plier Set 400 mm Overall
- Knipex 6-Piece Plier Set, 212 mm Overall
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Plastic