- RS Stock No.:
- 449-0615
- Mfr. Part No.:
- MCL-20-P
- Brand:
- Ruland
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.64
(exc. GST)
$26.00
(inc. GST)
Units | Per unit |
1 - 24 | $23.64 |
25 - 49 | $23.25 |
50 + | $22.75 |
- RS Stock No.:
- 449-0615
- Mfr. Part No.:
- MCL-20-P
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
Collars do not score the shaft
Easily installed and adjusted
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | One Piece |
Material | Plastic |
Outside Diameter | 40mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 15mm |
Finish | Plain |
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Plastic
- Ruland Shaft Collar Two Piece Clamp Screw OD 40mm Plastic
- Stauff Hydraulic Test Point M16, SSK 20 P
- LEM HX Series Current Transformer 1.6mm Bore, 15 V
- Ruland Shaft Collar Two Piece Clamp Screw OD 54mm Plastic
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Plastic
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Plastic
- Semikron Bridge Rectifier 2000V 5-Pin