- RS Stock No.:
- 186-4144
- Mfr. Part No.:
- MSP-25-ST
- Brand:
- Ruland
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$128.34
(exc. GST)
$141.17
(inc. GST)
Units | Per unit |
1 - 12 | $128.34 |
13 - 24 | $123.19 |
25 + | $120.62 |
- RS Stock No.:
- 186-4144
- Mfr. Part No.:
- MSP-25-ST
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
Product Details
Ruland MSP-25-ST is a two-piece shaft collar with a 25mm bore, 45mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-25-ST is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MSP-25-ST is stamped with the Ruland name and bore size for ease of identification. Halves are mated throughout the manufacturing process for proper fit and alignment. MSP-25-ST is machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses 316 stainless steel with hardware of like material for consistent corrosion resistance. Stainless steel hardware undergoes a proprietary surface treatment process to prevent galling. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
One/Two Piece | Two Piece |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Width | 15mm |
Related links
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 40mm, W 15mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm, W 11mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm, W 9mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Plastic