- RS Stock No.:
- 186-4095
- Mfr. Part No.:
- ENSP20-5MM-SS
- Brand:
- Ruland
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$56.25
(exc. GST)
$61.87
(inc. GST)
Units | Per unit |
1 + | $56.25 |
- RS Stock No.:
- 186-4095
- Mfr. Part No.:
- ENSP20-5MM-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
Product Details
Ruland FCMR16-5-5-A is a six beam coupling with 5mm x 5mm bores, 15.9mm OD, and 25.4mm length. It is machined from a single piece of material and features two sets of three spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single or four beam couplings and allows for use in light duty power transmission applications such as coupling a servo motor to a lead screw. FCMR16-5-5-A is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. Ruland supplies this spiral coupling with Nypatch® anti-vibration hardware that allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. All hardware is metric. FCMR16-5-5-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. FCMR16-5-5-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 5mm |
One/Two Piece | Two Piece |
Outside Diameter | 20mm |
Fastening | Clamp Screw |
Width | 5.5mm |
Related links
- Cable Knives
- Clamps
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Ruland Shaft Collar One Piece Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 20mm Aluminium