- RS Stock No.:
- 182-8016
- Brand:
- RS PRO
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.112
(exc. GST)
$4.523
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.112 | $20.56 |
25 - 45 | $4.038 | $20.19 |
50 + | $3.922 | $19.61 |
*price indicative |
- RS Stock No.:
- 182-8016
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Metric Bore Shaft Collars
The RS PRO metric bore shaft collar has a shaft diameter of 11mm and threaded bore size of M5. This steel zinc plated bore shaft collar has an outside diameter of 20mm and a width of 10mm.
Features and Benefits
• Anti-corrosion finish
• Interchangeable
• Screw fastening
• Interchangeable
• Screw fastening
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 11mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 20mm |
Fastening | Set Screw |
Threaded Bore Size | M5 |
Width | 10mm |
Finish | Zinc Plated |