![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 174-7166 | ||||||||||||||||||||||
Description | Ruland Shaft Collar Two Piece Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Stainless Steel | ||||||||||||||||||||||
Manufacturer/Brand Name | Ruland | ||||||||||||||||||||||
Manufacturer Part No. | OF-MSP-40-SS | ||||||||||||||||||||||
174-7166 | |
Ruland Shaft Collar Two Piece Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Stainless Steel | |
Ruland | |
OF-MSP-40-SS |
Date | Dec 5, 2019 |
Ruland OF-MSP-40-SS is a two-piece shaft collar with 40mm bore, 60mm OD, and 15mm width. OF-MSP-40-SS has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MSP-40-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Attribute | Value |
---|---|
Single/Double Wide | Single |
One/Two Piece | Two Piece |
Fastening | Clamp Screw |
Shaft Diameter | 40mm |
Threaded Bore Size | M6 x 18 |
Outside Diameter | 60mm |
Width | 15mm |
Material | Stainless Steel |