- RS Stock No.:
- 174-6792
- Mfr. Part No.:
- MSP-8-SS
- Brand:
- Ruland
- RS Stock No.:
- 174-6792
- Mfr. Part No.:
- MSP-8-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MSP-8-SS is a two-piece shaft collar with a 8mm bore, 18mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-8-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 18mm |
Fastening | Clamp Screw |
Width | 9mm |
Related links
- Ruland Shaft Coupling 8mm Bore, 35mm Length Coupler
- Ruland Shaft Collar Two Piece Clamp Screw OD 18mm Plastic
- Huco Shaft Collar Two Piece Clamp Screw OD 18mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 18mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 18mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 18mm Carbon Steel
- Huco Shaft Collar One Piece Clamp Screw OD 18mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 18mm Stainless Steel