- RS Stock No.:
- 174-6790
- Mfr. Part No.:
- MSP-6-SS
- Brand:
- Ruland
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.11
(exc. GST)
$40.82
(inc. GST)
Units | Per unit |
1 - 4 | $37.11 |
5 - 9 | $36.56 |
10 + | $35.55 |
- RS Stock No.:
- 174-6790
- Mfr. Part No.:
- MSP-6-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MSP-6-SS is a two-piece shaft collar with a 6mm bore, 16mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-6-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 6mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 16mm |
Fastening | Clamp Screw |
Width | 9mm |
Related links
- Ruland Shaft Coupling Coupler 18mm Outside Diameter
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 16mm Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 16mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Plastic
- Huco Shaft Collar One Piece Clamp Screw OD 16mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Carbon Steel