- RS Stock No.:
- 174-6772
- Mfr. Part No.:
- MSP-20-SS
- Brand:
- Ruland
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.04
(exc. GST)
$64.94
(inc. GST)
Units | Per unit |
1 - 4 | $59.04 |
5 - 9 | $57.81 |
10 + | $56.55 |
- RS Stock No.:
- 174-6772
- Mfr. Part No.:
- MSP-20-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 20mm bore, 40mm OD and 15mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x16 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 40mm |
Fastening | Clamp Screw |
Width | 15mm |
Related links
- Ruland Shaft Coupling 20mm Bore, 65mm Length Coupler
- Huco Shaft Collar Two Piece Clamp Screw OD 40mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 40mm, W 15mm
- Huco Shaft Collar One Piece Clamp Screw OD 40mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 40mm Carbon Steel
- RS PRO Shaft Collar One Piece Set Screw OD 40mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 40mm Stainless Steel
- RS PRO Shaft Collar Two Piece Set Screw OD 40mm Stainless Steel