- RS Stock No.:
- 174-6751
- Mfr. Part No.:
- MCL-16-SS
- Brand:
- Ruland
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.79
(exc. GST)
$42.67
(inc. GST)
Units | Per unit |
1 - 4 | $38.79 |
5 - 9 | $38.00 |
10 + | $36.84 |
- RS Stock No.:
- 174-6751
- Mfr. Part No.:
- MCL-16-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 16mm bore, 34mm OD and 13mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M5x16 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 34mm |
Fastening | Clamp Screw |
Width | 13mm |
Related links
- Huco Shaft Collar One Piece Clamp Screw OD 34mm Stainless Steel
- Ruland Shaft Coupling Coupler 34mm Outside Diameter
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Plastic
- Ruland Shaft Collar Two Piece Clamp Screw OD 34mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Aluminium
- Ruland Beam Coupling 16mm Bore, 57.2mm Length Coupler
- Ruland Shaft Collar One Piece Clamp Screw OD 34mm Carbon Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 34mm Stainless Steel