- RS Stock No.:
- 174-6748
- Mfr. Part No.:
- MCL-12-SS
- Brand:
- Ruland
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.24
(exc. GST)
$32.16
(inc. GST)
Units | Per unit |
1 - 4 | $29.24 |
5 - 9 | $28.64 |
10 + | $27.76 |
- RS Stock No.:
- 174-6748
- Mfr. Part No.:
- MCL-12-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MCL-12-SS is a one-piece shaft collar with a 12mm bore, 28mm OD, and 11mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-12-SS is stamped with the Ruland name and bore size for ease of identification.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 28mm |
Fastening | Clamp Screw |
Width | 11mm |
Related links
- Ruland Shaft Coupling 12mm Bore, 45mm Length Coupler
- Huco Shaft Collar Two Piece Clamp Screw OD 28mm Stainless Steel
- Huco Shaft Collar One Piece Clamp Screw OD 28mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm Stainless Steel
- RS PRO Shaft Collar Two Piece Set Screw OD 28mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Stainless Steel
- Huco Shaft Collar One Piece Clamp Screw OD 30mm Stainless Steel