- RS Stock No.:
- 174-6741
- Mfr. Part No.:
- MCL-40-F
- Brand:
- Ruland
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.73
(exc. GST)
$38.20
(inc. GST)
Units | Per unit |
1 - 4 | $34.73 |
5 - 9 | $34.04 |
10 + | $33.29 |
- RS Stock No.:
- 174-6741
- Mfr. Part No.:
- MCL-40-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 40mm bore, 60mm OD and 15mm width. It is made from 1215 carbon steel bar with hot process black oxide, impregnated with naphthenic oil and centrifugally dried finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x18 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 60mm |
Fastening | Clamp Screw |
Width | 15mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Collar Two Piece Clamp Screw OD 60mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 60mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 60mm Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 60mm Aluminium
- Huco Shaft Collar One Piece Clamp Screw OD 60mm Steel
- Huco Shaft Collar One Piece Clamp Screw OD 60mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 60mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 60mm Aluminium