- RS Stock No.:
- 174-6739
- Mfr. Part No.:
- MCL-30-F
- Brand:
- Ruland
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.91
(exc. GST)
$30.70
(inc. GST)
Units | Per unit |
1 - 4 | $27.91 |
5 - 9 | $27.33 |
10 + | $26.47 |
- RS Stock No.:
- 174-6739
- Mfr. Part No.:
- MCL-30-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MCL-30-F is a one-piece shaft collar with a 30mm bore, 54mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-30-F is stamped with the Ruland name and bore size for ease of identification.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Width | 15mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Coupling Coupler 53mm Outside Diameter
- Ruland Shaft Coupling 30mm Bore, 83mm Length Coupler
- Ruland Shaft Collar Two Piece Clamp Screw OD 54mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Plastic
- Huco Shaft Collar One Piece Clamp Screw OD 54mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Aluminium
- Huco Shaft Collar Two Piece Clamp Screw OD 54mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 54mm Stainless Steel