- RS Stock No.:
- 174-6730
- Mfr. Part No.:
- MCL-10-F
- Brand:
- Ruland
- RS Stock No.:
- 174-6730
- Mfr. Part No.:
- MCL-10-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MCL-10-F is a one-piece shaft collar with a 10mm bore, 24mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-10-F is stamped with the Ruland name and bore size for ease of identification.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 24mm |
Fastening | Clamp Screw |
Width | 9mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 18mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 18mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Plastic