- RS Stock No.:
- 174-6728
- Mfr. Part No.:
- MCL-6-F
- Brand:
- Ruland
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.05
(exc. GST)
$11.05
(inc. GST)
Units | Per unit |
1 - 4 | $10.05 |
5 - 9 | $9.93 |
10 + | $9.69 |
- RS Stock No.:
- 174-6728
- Mfr. Part No.:
- MCL-6-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MCL-6-F is a one-piece shaft collar with a 6mm bore, 16mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-6-F is stamped with the Ruland name and bore size for ease of identification.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 6mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 16mm |
Fastening | Clamp Screw |
Width | 9mm |
Finish | Black Oxide |
Related links
- Ruland Shaft Coupling 6mm Bore, 30mm Length Coupler
- Ruland Shaft Collar One Piece Clamp Screw OD 16mm Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 18mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 16mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 18mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Carbon Steel
- SKF SAKB M6 x 1 Male Steel Rod End 21mm Long Male Connection Gender
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm Carbon Steel